
General purpose optocoupler featuring 5kV isolation voltage and a single transistor output. Offers a 70V collector-emitter voltage and 50mA maximum collector current. This surface mount device boasts a 160% current transfer ratio and a low 200mV collector-emitter saturation voltage. Operates across a wide temperature range from -55°C to 100°C with 200mW power dissipation.
Onsemi H11A817A3SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 160% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11A817A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A817A3SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
