
AC input phototransistor output optocoupler, 6-pin PDIP package, offering 7.5kV isolation voltage. Features a 400mV collector-emitter saturation voltage and 400mV VCEO. Supports up to 60mA forward and input current, with a maximum collector current of 50mA. Operates across a -40°C to 100°C temperature range and has a maximum output voltage of 100V. This through-hole mount component is RoHS compliant and supplied in bulk packaging.
Onsemi H11AA1M technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | AC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | H11AA1M |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AA1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.