
AC input phototransistor output optocoupler featuring 7.5kV isolation voltage and a 6-pin SMD/SMT package. This general-purpose optocoupler offers a maximum collector current of 50mA and a maximum output voltage of 30V. Designed for surface mount applications, it operates within a temperature range of -40°C to 100°C and boasts a maximum power dissipation of 250mW. The component is lead-free and RoHS compliant, supplied in bulk packaging with 1000 units per package.
Onsemi H11AA1SM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Height | 4.8mm |
| Input Type | AC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AA1SM to view detailed technical specifications.
No datasheet is available for this part.
