
The H11AA2300 is a general-purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum operating temperature range of -55°C to 100°C. It is available in a DIP package with a lead-free finish and is RoHS compliant. The device has a maximum output voltage of 30V and a maximum power dissipation of 350mW. It is suitable for use in a variety of applications where electrical isolation is required.
Onsemi H11AA2300 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AA2300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.