The H11AA2300W is a general purpose optocoupler from Onsemi with a collector-emitter saturation voltage of 400mV and a maximum operating temperature of 100°C. It features a PDIP package and is RoHS compliant. The device is designed for use in applications where electrical isolation is required, with an isolation voltage of 5.3kV. The optocoupler is suitable for use in a variety of environments, with a minimum operating temperature of -55°C.
Onsemi H11AA2300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | H11AA2300 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AA2300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.