
The H11AA23S is a general optocoupler from Onsemi with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum output voltage of 30V and a maximum power dissipation of 350mW. The device is packaged in a surface mount package and is RoHS compliant. It features a collector-emitter saturation voltage of 400mV and an isolation voltage of 5.3kV.
Onsemi H11AA23S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AA23S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.