
The H11AA4300W is a 30V optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 350mW and is RoHS compliant. The device is packaged in a PDIP package with a lead-free finish and is available in quantities of 1000. It is suitable for use in applications with an input type of AC and an isolation voltage of 5.3kV.
Onsemi H11AA4300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 100mA |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Series | H11AA4300 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AA4300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
