
AC input phototransistor output optocoupler in a 6-pin DIP package. Features a maximum collector-emitter voltage of 400mV and a maximum collector current of 50mA. Operates with a forward current of 60mA and a maximum input current of 60mA. Offers a maximum output voltage of 30V and a power dissipation of 250mW. This through-hole mount component is lead-free, RoHS compliant, and rated for operating temperatures from -40°C to 100°C.
Onsemi H11AA4TVM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AA4TVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
