
The H11AA814A300W is an optocoupler with a maximum collector-emitter voltage of 200V and a maximum collector current of 50mA. It has a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 100°C. The device is packaged in a PDIP and is lead-free. It is RoHS compliant and has an isolation voltage of 5kV.
Onsemi H11AA814A300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 150% |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | H11AA814 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AA814A300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
