
General purpose optocoupler featuring AC input and a single-channel transistor output. Offers 5kV isolation voltage and a 70V collector-emitter voltage. With a 150% current transfer ratio and 50mA forward and output current, it operates within a -55°C to 100°C temperature range. Surface mountable in a 4-pin PDIP SMD package, this lead-free and RoHS compliant component has a maximum power dissipation of 200mW.
Onsemi H11AA814A3S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 150% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AA814A3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
