Onsemi H11AA814AQ technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Current Transfer Ratio | 150% |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | H11AA814 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11AA814AQ to view detailed technical specifications.
No datasheet is available for this part.