
The H11AG13SD is a general purpose optocoupler from Onsemi with a collector-emitter voltage of 30V and a forward current of 50mA. It features a surface mount package and operates within a temperature range of -55°C to 100°C. The device is RoHS compliant and has a maximum power dissipation of 260mW. It is designed for use in a variety of applications where electrical isolation is required.
Onsemi H11AG13SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AG13SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.