
The H11AG2SD is a general purpose optocoupler from Onsemi with a maximum operating temperature range of -55°C to 100°C. It has a maximum output voltage of 30V and an output current per channel of 50mA. The device is packaged in SMD/SMT form and is lead free. It is RoHS compliant and available in quantities of 1000 per reel.
Onsemi H11AG2SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AG2SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.