
The H11AG3300W is a general purpose optocoupler from Onsemi. It features a collector-emitter saturation voltage of 400mV and a maximum operating temperature range of -55°C to 100°C. The device is packaged in a PDIP and is RoHS compliant. It has an output current per channel of 50mA and an output voltage of 30V. The H11AG3300W is suitable for a variety of applications, including those requiring isolation voltage of up to 5.3kV.
Onsemi H11AG3300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | H11AG3 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AG3300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
