
Single-channel DC input optocoupler featuring a transistor output in a 6-pin PDIP package. Offers 7.5kV isolation voltage with a maximum output voltage of 100V and a collector-emitter voltage of 400mV. Achieves a 300% current transfer ratio with a 60mA forward current, and a fall time of 15µs. Designed for through-hole mounting, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 100°C.
Onsemi H11AV1M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Fall Time | 15us |
| Forward Current | 60mA |
| Height | 3.53mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AV1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
