
High isolation voltage phototransistor output optocoupler, featuring 7.5kV isolation and a 400mV collector-emitter saturation voltage. This 6-pin DIP surface mount device offers a 300% current transfer ratio and a 400mV collector-emitter voltage (VCEO). With a maximum forward current of 60mA and a maximum output voltage of 70V, it operates within a -40°C to 100°C temperature range. The component is RoHS compliant and supplied on a 1000-piece tape and reel.
Onsemi H11AV1SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Fall Time | 15us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AV1SR2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.