
The H11AV2FM is a surface mount optocoupler with a maximum operating temperature of -40°C to 100°C and a maximum power dissipation of 250mW. It features a collector-emitter voltage-max of 400mV and a collector emitter saturation voltage of 400mV. The device is lead free and has an isolation voltage of 7.5kV. It is available in a PDIP package with a quantity of 1000 per rail/Tube packaging.
Onsemi H11AV2FM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | H11AV2FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AV2FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.