
The H11AV2M is a single-channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 70V and a maximum power dissipation of 250mW. The device is packaged in a DIP package and is available in a lead-free version. It is RoHS compliant and has an isolation voltage of 7.5kV.
Onsemi H11AV2M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AV2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
