
General purpose photodarlington output optocoupler featuring a 6-pin DIP package for through-hole mounting. Offers a high current transfer ratio of 500% and a maximum output current of 150mA. Provides 5.25kV isolation voltage with a maximum of 7.5kV, and operates with a maximum collector current of 150mA. Designed for DC input, this RoHS compliant component has a maximum power dissipation of 250mW and a fall time of 18µs.
Onsemi H11B1M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 500% |
| Fall Time | 18us |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11B1M to view detailed technical specifications.
No datasheet is available for this part.
