
Surface mount photodarlington output optocoupler featuring 5.25kV isolation voltage and a 1-channel, 1-element configuration. Delivers up to 150mA output current per channel with a maximum collector current of 150mA and a collector-emitter saturation voltage of 1V. Operates with DC input current up to 80mA and offers a maximum output voltage of 30V. Designed for surface mounting in a 6-pin DIP package, with a power dissipation of 250mW and an operating temperature range of -40°C to 100°C.
Onsemi H11B1SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Fall Time | 18us |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11B1SR2M to view detailed technical specifications.
No datasheet is available for this part.