
The Onsemi H11B1W is a general purpose optocoupler with a collector-emitter voltage of 25V and a forward current of 100mA. It has a maximum power dissipation of 250mW and is packaged in a PDIP package. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. It features a high isolation voltage of 5.3kV, making it suitable for high-reliability applications.
Onsemi H11B1W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 25V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11B1W |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11B1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.