
The H11B2S is a surface mount optocoupler with a collector emitter saturation voltage of 1V and an isolation voltage of 5.3kV. It operates over a temperature range of -55°C to 100°C and is RoHS compliant. The device has a maximum power dissipation of 250mW and is packaged in a quantity of 1000 units per rail/tube. It is a single channel, single circuit device with a maximum output voltage of 25V.
Onsemi H11B2S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 25V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11B2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
