
Single-channel Darlington optocoupler for general applications, featuring a 5kV isolation voltage and 35V collector-emitter voltage. This surface-mount device offers a high current transfer ratio of 7500% and a maximum collector current of 80mA. Operating across a wide temperature range of -55°C to 100°C, it has a 250mW power dissipation and is RoHS compliant.
Onsemi H11B815S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 7500% |
| Fall Time | 250000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11B815S |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11B815S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
