Onsemi H11C1300 technical specifications.
| Approvals | VDE, UR |
| Package/Case | DIP |
| Forward Current | 60mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11C1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
