
The Onsemi H11C2S is an optocoupler with a single isolated channel, featuring a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a forward current rating of 60mA and an isolation voltage of 5.3kV. The device is packaged in a surface mount SMD/SMT package and is lead free. It is not RoHS compliant.
Onsemi H11C2S technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11C2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.