
The H11C4300 is a general-purpose optocoupler with a forward current of 60mA and a maximum output current of 300mA. It features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a DIP package and is mounted through a hole. It is approved for use in VDE and UR applications and is lead-free.
Onsemi H11C4300 technical specifications.
| Approvals | VDE, UR |
| Package/Case | DIP |
| Forward Current | 60mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11C4300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
