
High voltage phototransistor output optocoupler, 6-pin DIP, surface mount package. Features 5.25kV isolation voltage, 400mV collector-emitter saturation voltage, and 400mV VCEO. Supports 100mA max collector current and 80mA max input current. Offers a 20% current transfer ratio and 5µs fall time. Operates from -40°C to 100°C, with 300V max output voltage and 300mW power dissipation.
Onsemi H11D1SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 20% |
| Fall Time | 5us |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11D1SR2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
