
General purpose optocoupler featuring a DC input and transistor output, designed for through-hole mounting in a 6-pin PDIP package. Offers a high isolation voltage of 5.3kV and a maximum collector-emitter voltage of 300V. Supports a forward current of 80mA with a maximum collector current of 100mA per channel. Operating temperature range spans from -55°C to 100°C, with a power dissipation of 300mW. This RoHS compliant component is supplied in bulk packaging.
Onsemi H11D1W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 300V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11D1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11D1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
