
General purpose optocoupler featuring a single channel DC input and transistor output. Offers a high isolation voltage of 5.3kV and a collector-emitter voltage (VCEO) of 300V. Maximum collector current is 100mA with a forward current rating of 80mA. Designed for surface mount applications with a 6-pin PDIP SMD package, operating within a temperature range of -55°C to 100°C. This RoHS compliant component is supplied on tape and reel.
Onsemi H11D23SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 300V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11D2 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11D23SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
