
The H11D2M is a general purpose optocoupler with a collector-emitter voltage of 300V and a maximum collector current of 100mA. It has a maximum power dissipation of 300mW and a reverse breakdown voltage of 6V. The device is packaged in a PDIP package and is mounted through a hole. The H11D2M operates over a temperature range of -40°C to 100°C and is RoHS compliant.
Onsemi H11D2M technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 20% |
| Forward Current | 10mA |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11D2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
