
The H11D2SR2M is a surface mount optocoupler with a maximum collector current of 100mA and a maximum operating temperature of 100°C. It has a maximum output voltage of 300V and a maximum power dissipation of 300mW. The device is packaged in a tape and reel format with 1000 units per package and is RoHS compliant. The H11D2SR2M is suitable for use in general applications and is designed for surface mount assembly.
Onsemi H11D2SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11D2SR2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.