
High voltage phototransistor output optocoupler, 1 channel, surface mount package. Features 7.5kV isolation voltage, 400mV collector-emitter saturation voltage, and 200V max output voltage. Operates with 80mA forward current and 100mA max collector current. Suitable for -40°C to 100°C operating temperatures. RoHS compliant.
Onsemi H11D3SM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 5us |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 200V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11D3SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
