
Onsemi H11D4_Q technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Packaging | Bulk |
| Series | H11D4 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11D4_Q to view detailed technical specifications.
No datasheet is available for this part.
