
1-Channel DC Optocoupler with Transistor Output. Features 200V Collector-Emitter Voltage (VCEO) and 100mA Max Collector Current. Offers 5.3kV Isolation Voltage and 400mV Collector-Emitter Saturation Voltage. Surface Mountable in a 6-Pin PDIP package, operating from -55°C to 100°C. Lead-free and RoHS compliant, with 300mW power dissipation.
Onsemi H11D43S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 200V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11D4 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11D43S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
