
The H11F1 is a general purpose optocoupler with a forward current of 16mA and a maximum output voltage of 30V. It operates within a temperature range of -55°C to 100°C and is packaged in a DIP package for through hole mounting. The device is RoHS compliant and has a maximum power dissipation of 300mW. It is designed for use in DC input applications with an isolation voltage of 5.3kV.
Onsemi H11F1 technical specifications.
| Package/Case | DIP |
| Forward Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
