
The H11F13SD is a single-channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 300mW and is RoHS compliant. The device is packaged in a surface-mount SMD/SMT package and is available in quantities of 1000. It is suitable for use in applications requiring high isolation voltage, such as industrial control systems and medical equipment.
Onsemi H11F13SD technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | H11F1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11F13SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
