
Surface mount bilateral analog FET output optocoupler featuring a 6-pin SMD/SMT package. Offers 5.25kV isolation voltage and operates with DC input. Key specifications include a maximum forward current of 60mA, a minimum breakdown voltage of 30V, and a maximum output voltage of 30V. Designed for surface mounting, this RoHS compliant component has a power dissipation of 300mW and an operating temperature range of -40°C to 100°C.
Onsemi H11F1SM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Height | 3.53mm |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Min Breakdown Voltage | 30V |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11F1SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
