
Surface mountable, 6-pin DIP bilateral analog FET output optocoupler designed for general isolation applications. Features a 5.25kV isolation voltage and operates with DC input. Offers a 30V minimum breakdown voltage and a 5V reverse voltage. With a maximum operating temperature of 100°C and a 300mW power dissipation, this RoHS compliant component is supplied on tape and reel.
Onsemi H11F1SR2M technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Height | 3.53mm |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Length | 8.89mm |
| Min Breakdown Voltage | 30V |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11F1SR2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
