Onsemi H11F1SVM technical specifications.
| Package/Case | SMD/SMT |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11F1SVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.