Onsemi H11F1TVM technical specifications.
| Package/Case | DIP |
| Forward Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Min Breakdown Voltage | 30V |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11F1TVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.