
The H11F2 is a general-purpose optocoupler with a forward current of 16mA and a maximum power dissipation of 300mW. It features a PDIP package and is mounted through a hole. The device operates within a temperature range of -55°C to 100°C and is RoHS compliant. The H11F2 has a reverse breakdown voltage of 5V and an isolation voltage of 5.3kV.
Onsemi H11F2 technical specifications.
| Package/Case | PDIP |
| Forward Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.