
The H11F23S is a single-channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300mW and is packaged in a surface-mount SMD/SMT package. The device is RoHS compliant and features an isolation voltage of 5.3kV. It is designed for use in DC input applications and is lead-free.
Onsemi H11F23S technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11F23S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.