
The Onsemi H11F2S is a single-channel optocoupler with a forward current rating of 60mA and an isolation voltage of 5.3kV. It is designed for surface mount applications and has a maximum power dissipation of 300mW. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. The H11F2S is packaged in a bulk quantity of 1000 units.
Onsemi H11F2S technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | H11F2 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11F2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.