The H11F2SVM is a general-purpose optocoupler with a maximum input current of 60mA and a maximum operating temperature of 100°C. It is available in bulk packaging and is not radiation hardened. The device is not RoHS compliant. It has a maximum power dissipation of 300mW and is suitable for use in a variety of applications.
Onsemi H11F2SVM technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi H11F2SVM to view detailed technical specifications.
No datasheet is available for this part.