
The H11F3 is a general purpose optocoupler with a reverse breakdown voltage of 5V and a forward current of 16mA. It is available in a DIP package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. The maximum power dissipation is 300mW and the maximum output voltage is 15V.
Onsemi H11F3 technical specifications.
| Package/Case | DIP |
| Forward Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
