
General purpose analog optocoupler featuring a bilateral FET output, designed for surface mount applications. This component offers 7.5kV isolation voltage and operates with DC input. Key specifications include a maximum input current of 60mA, a maximum output voltage of 15V, and a power dissipation of 300mW. Packaged in a 6-pin SMD/SMT case, it operates across a temperature range of -40°C to 100°C.
Onsemi H11F3SM technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 45us |
| Forward Current | 16mA |
| Height | 3.53mm |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Min Breakdown Voltage | 15V |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | H11F3M |
| Weight | 0.81g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11F3SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
