
The Onsemi H11F3SR2M is a general purpose optocoupler with a forward current rating of 60mA and a minimum breakdown voltage of 15V. It is packaged in a surface mount SMD/SMT package and is rated for operation between -40°C and 100°C. The device is RoHS compliant and is available on tape and reel. The H11F3SR2M has a maximum power dissipation of 300mW and a maximum output voltage of 15V. It is not radiation hardened.
Onsemi H11F3SR2M technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 15V |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11F3SR2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
