
The H11G13S is a general purpose optocoupler with a collector-emitter voltage rating of 100V and a forward current of 60mA. It features a surface mount package and operates over a temperature range of -55°C to 100°C. The device is RoHS compliant and lead free.
Onsemi H11G13S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11G1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11G13S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.