
Single-channel DC input optocoupler featuring a Darlington transistor output. Offers 7.5kV isolation voltage with a 1V collector-emitter saturation voltage and 1V collector-emitter voltage maximum. Designed for through-hole mounting in a 6-pin DIP package, it operates with a maximum forward current of 60mA and a maximum output voltage of 80V. Maximum power dissipation is 260mW, with an operating temperature range of -40°C to 100°C.
Onsemi H11G2M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11G2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
