Onsemi H11G3TVM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi H11G3TVM to view detailed technical specifications.
No datasheet is available for this part.